


MAX603CSA+T | |
|---|---|
DigiKey Part Number | MAX603CSA+TTR-ND - Tape & Reel (TR) MAX603CSA+TCT-ND - Cut Tape (CT) MAX603CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX603CSA+T |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX603CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,388.00000 | ¥1,388 |
| 10 | ¥1,075.40000 | ¥10,754 |
| 25 | ¥997.24000 | ¥24,931 |
| 100 | ¥911.33000 | ¥91,133 |
| 250 | ¥889.92400 | ¥222,481 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥803.88640 | ¥2,009,716 |
| Unit Price without JCT: | ¥1,388.00000 |
|---|---|
| Unit Price with JCT: | ¥1,526.80000 |

