
MAX5969BETB+ | |
|---|---|
DigiKey Part Number | 505-MAX5969BETB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5969BETB+ |
Description | IEEE 802.3AF/AT-COMPLIANT, POWER |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Auxiliary Sense Yes |
Manufacturer Analog Devices Inc./Maxim Integrated | Standards 802.3at (PoE+), 802.3af (PoE) |
Packaging Strip | Voltage - Supply 40V ~ 60V |
Part Status Discontinued at DigiKey | Current - Supply 270µA |
Type Controller (PD) | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Power - Max 25.5 W | Package / Case 10-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 10-TDFN (3x3) |

