
MAX5955BEEE+T | |
|---|---|
DigiKey Part Number | MAX5955BEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5955BEEE+T |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5955BEEE+T Models |
Category | Features Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Series | Voltage - Supply 1V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,405.77080 | ¥3,514,427 |
| Unit Price without JCT: | ¥1,405.77080 |
|---|---|
| Unit Price with JCT: | ¥1,546.34788 |

