
MAX4677EUE+T | |
|---|---|
DigiKey Part Number | MAX4677EUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4677EUE+T |
Description | IC SW SPST-NCX4 1.6OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.6Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4677EUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 350ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 66MHz |
Packaging Tape & Reel (TR) | Charge Injection 85pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 85pF, 85pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -84dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 1.6Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 11V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |

