Direct

MAX5911ESA | |
|---|---|
DigiKey Part Number | MAX5911ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5911ESA |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
EDA/CAD Models | MAX5911ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | -48V | |
Features | Thermal Limit | |
Programmable Features | UVLO | |
Voltage - Supply | -65V ~ -16V | |
Current - Output (Max) | 280mA | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


