
MAX5902AAETT+T | |
|---|---|
DigiKey Part Number | 175-MAX5902AAETT+TTR-ND - Tape & Reel (TR) 175-MAX5902AAETT+TCT-ND - Cut Tape (CT) 175-MAX5902AAETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5902AAETT+T |
Description | IC HOT-SWAP CONTROLLER 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5902AAETT+T Models |
Category | Features Fault Timeout, Latched Fault, Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply 9V ~ 72V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-WDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-TDFN (3x3) |
Applications Networking | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,230.00000 | ¥1,230 |
| 10 | ¥948.60000 | ¥9,486 |
| 25 | ¥878.32000 | ¥21,958 |
| 100 | ¥801.10000 | ¥80,110 |
| 250 | ¥778.04800 | ¥194,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥704.58040 | ¥1,761,451 |
| Unit Price without JCT: | ¥1,230.00000 |
|---|---|
| Unit Price with JCT: | ¥1,353.00000 |

