
MAX5854ETL | |
---|---|
DigiKey Part Number | 2156-MAX5854ETL-ND |
Manufacturer | |
Manufacturer Product Number | MAX5854ETL |
Description | IC DAC 10BIT A-OUT 40TQFN |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 40-TQFN-EP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5854ETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 12ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN-EP (6x6) | |
Mounting Type | Surface Mount |