8 Bit Digital to Analog Converter 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX522ESA+T

DigiKey Part Number
MAX522ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX522ESA+T
Description
IC DAC 8BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX522ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
70µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥1,203.68760¥3,009,219
Manufacturers Standard Package
Unit Price without JCT:¥1,203.68760
Unit Price with JCT:¥1,324.05636