


MAX5068AAUE+ | |
|---|---|
DigiKey Part Number | MAX5068AAUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5068AAUE+ |
Description | IC OFFLINE SW MULT TOP 16TSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 25kHz ~ 1.25MHz 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5068AAUE+ Models |
Category | Duty Cycle 50% |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 25kHz ~ 1.25MHz |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Not For New Designs | Control Features EN, Frequency Control, Sync |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Topology Flyback, Forward | Supplier Device Package 16-TSSOP-EP |
Voltage - Start Up 23.6 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 24V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | ¥767.98438 | ¥147,453 |
| Unit Price without JCT: | ¥767.98438 |
|---|---|
| Unit Price with JCT: | ¥844.78282 |

