Similar

MAX5038AEAI18 | |
|---|---|
DigiKey Part Number | MAX5038AEAI18-ND |
Manufacturer | |
Manufacturer Product Number | MAX5038AEAI18 |
Description | IC REG CTRLR BUCK 28SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
EDA/CAD Models | MAX5038AEAI18 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 250kHz, 500kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5041EAI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX5041EAI+-ND | ¥3,490.00000 | Similar |


