
MAX5033CASA+T | |
|---|---|
DigiKey Part Number | MAX5033CASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5033CASA+T |
Description | IC REG BUCK 12V 500MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5033CASA+T Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 125kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥576.44000 | ¥1,441,100 |
| Unit Price without JCT: | ¥576.44000 |
|---|---|
| Unit Price with JCT: | ¥634.08400 |

