
MAX4919BETD+T | |
---|---|
DigiKey Part Number | MAX4919BETD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4919BETD+T |
Description | IC OVERVOLTAGE CURR CTRL 14TDFN |
Customer Reference | |
Detailed Description | Overvoltage and Overcurrent Controller 14-TDFN (3x3) |
EDA/CAD Models | MAX4919BETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage and Overcurrent Controller | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |