
MAX4915AEUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4915AEUK+TTR-ND - Tape & Reel (TR) 175-MAX4915AEUK+TCT-ND - Cut Tape (CT) 175-MAX4915AEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4915AEUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4915AEUK+T Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Limiting | Supplier Device Package SOT-23-5 |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥725.00000 | ¥725 |
| 10 | ¥548.60000 | ¥5,486 |
| 25 | ¥504.68000 | ¥12,617 |
| 100 | ¥456.40000 | ¥45,640 |
| 250 | ¥433.38000 | ¥108,345 |
| 500 | ¥432.24800 | ¥216,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥396.02440 | ¥990,061 |
| Unit Price without JCT: | ¥725.00000 |
|---|---|
| Unit Price with JCT: | ¥797.50000 |











