
MAX49017ATA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX49017ATA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX49017ATA/VY+ |
Description | IC COMPARATOR 2 GEN PUR 8TDFN |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 8-TDFN-SW (2x2) |
EDA/CAD Models | MAX49017ATA/VY+ Models |
Category | Current - Quiescent (Max) 2.55µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Propagation Delay (Max) 9.9µs (Typ) |
Packaging Strip | Hysteresis 2.5mV |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input Offset (Max) 8mV @ 3.3V | Supplier Device Package 8-TDFN-SW (2x2) |
Current - Input Bias (Max) 0.005µA @ 3.3V | Base Product Number |
Current - Output (Typ) 100nA (Min) |

