MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4792EUS+T

DigiKey Part Number
MAX4792EUS+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4792EUS+T
Description
IC CURRENT LIMITING SOT143-4
Customer Reference
Detailed Description
Current Limiting Regulator High-Side 250mA SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX4792EUS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Limiting
Sensing Method
High-Side
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
250mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.