
MAX4791EUK+T | |
|---|---|
DigiKey Part Number | MAX4791EUK+TTR-ND - Tape & Reel (TR) MAX4791EUK+TCT-ND - Cut Tape (CT) MAX4791EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4791EUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Customer Reference | |
Detailed Description | Current Limiting Regulator 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4791EUK+T Models |
Category | Current - Output 250mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
Function Current Limiting | Supplier Device Package SOT-23-5 |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥410.00000 | ¥410 |
| 10 | ¥304.60000 | ¥3,046 |
| 25 | ¥278.32000 | ¥6,958 |
| 100 | ¥249.38000 | ¥24,938 |
| 250 | ¥235.56400 | ¥58,891 |
| 500 | ¥227.24200 | ¥113,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥410.00000 | ¥410 |
| 10 | ¥304.60000 | ¥3,046 |
| 25 | ¥278.32000 | ¥6,958 |
| 100 | ¥249.38000 | ¥24,938 |
| 250 | ¥238.01200 | ¥59,503 |
| Unit Price without JCT: | ¥410.00000 |
|---|---|
| Unit Price with JCT: | ¥451.00000 |

