
MAX4538ESE+ | |
---|---|
DigiKey Part Number | MAX4538ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4538ESE+ |
Description | IC SW SPST-NO/NCX4 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4538ESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 100ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥652.00000 | ¥652 |
10 | ¥493.10000 | ¥4,931 |
50 | ¥429.48000 | ¥21,474 |
100 | ¥409.79000 | ¥40,979 |
250 | ¥388.99600 | ¥97,249 |
500 | ¥376.46800 | ¥188,234 |
1,000 | ¥366.15500 | ¥366,155 |
Unit Price without JCT: | ¥652.00000 |
---|---|
Unit Price with JCT: | ¥717.20000 |