
MAX4525CUB+T | |
|---|---|
DigiKey Part Number | MAX4525CUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4525CUB+T |
Description | IC SWITCH DPDT X 1 150OHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 150Ohm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4525CUB+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.8pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit DPDT | Crosstalk -74dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 150Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 10-uMAX/uSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥633.58120 | ¥1,583,953 |
| Unit Price without JCT: | ¥633.58120 |
|---|---|
| Unit Price with JCT: | ¥696.93932 |

