SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4502EXK-T

DigiKey Part Number
MAX4502EXK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4502EXK-T
Description
IC SW SPST-NCX1 250OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4502EXK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable