
MAX4399CTK+ | |
---|---|
DigiKey Part Number | MAX4399CTK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4399CTK+ |
Description | IC AUDIO/VIDEO SWITCH 68TQFN |
Customer Reference | |
Detailed Description | Audio Audio / Video Switch 2 Channel 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4399CTK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio / Video Switch | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 86dB | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |