
MAX5331UCB+C1Z | |
|---|---|
DigiKey Part Number | 505-MAX5331UCB+C1Z-ND |
Manufacturer | |
Manufacturer Product Number | MAX5331UCB+C1Z |
Description | IC DAC 8BIT 64-LQFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 64-LQFP (10x10) |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1, ±1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 64-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 64-LQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |

