
MAX25500ATMA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX25500ATMA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25500ATMA/V+T |
Description | IC LED DRIVER LINEAR 72MA 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Yes Dimming 72mA 48-TQFN (7x7) |
EDA/CAD Models | MAX25500ATMA/V+T Models |
Category | Current - Output / Channel 72mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Yes |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 48-WFQFN Exposed Pad |
Voltage - Supply (Max) 3.3V, 5V | Supplier Device Package 48-TQFN (7x7) |
Voltage - Output 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥824.23720 | ¥2,060,593 |
| Unit Price without JCT: | ¥824.23720 |
|---|---|
| Unit Price with JCT: | ¥906.66092 |

