
MAX4241ESA+ | |
|---|---|
DigiKey Part Number | MAX4241ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4241ESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4241ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 14µA | |
Current - Output / Channel | 2.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥796.00000 | ¥796 |
| 10 | ¥605.40000 | ¥6,054 |
| 25 | ¥557.60000 | ¥13,940 |
| 100 | ¥505.02000 | ¥50,502 |
| 300 | ¥475.71333 | ¥142,714 |
| 500 | ¥464.87000 | ¥232,435 |
| 1,000 | ¥452.44200 | ¥452,442 |
| 2,500 | ¥439.32160 | ¥1,098,304 |
| Unit Price without JCT: | ¥796.00000 |
|---|---|
| Unit Price with JCT: | ¥875.60000 |

