Direct

MAX4080TAUA | |
|---|---|
DigiKey Part Number | MAX4080TAUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4080TAUA |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4080TAUA Models |
Category | Current - Supply 75µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 76 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4080TAUA+ | Analog Devices Inc./Maxim Integrated | 545 | MAX4080TAUA+-ND | ¥766.00000 | Direct |


