GPON Optical Line Terminal (OLT) Receivers IC 155.52MHz 1 Output 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3634ETM

DigiKey Part Number
MAX3634ETM-ND
Manufacturer
Manufacturer Product Number
MAX3634ETM
Description
IC CLK PHASE ALIGNER OLT 48WFQFN
Customer Reference
Detailed Description
GPON Optical Line Terminal (OLT) Receivers Clock Phase Aligner IC 155.52MHz 1 Output 48-TQFN (7x7)
EDA/CAD Models
MAX3634ETM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
155.52MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
GPON Optical Line Terminal (OLT) Receivers
Package / Case
48-WFQFN Exposed Pad
Input
LVPECL
Supplier Device Package
48-TQFN (7x7)
Output
LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types