
MAX362ESE+T | |
|---|---|
DigiKey Part Number | MAX362ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX362ESE+T |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX362ESE+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,515.08080 | ¥3,787,702 |
| Unit Price without JCT: | ¥1,515.08080 |
|---|---|
| Unit Price with JCT: | ¥1,666.58888 |

