
MAX325ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX325ESA+TTR-ND - Tape & Reel (TR) 175-MAX325ESA+TCT-ND - Cut Tape (CT) 175-MAX325ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX325ESA+T |
Description | IC SW SPST-NO/NCX2 60OHM 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX325ESA+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,421.00000 | ¥1,421 |
| 10 | ¥1,101.30000 | ¥11,013 |
| 25 | ¥1,021.52000 | ¥25,538 |
| 100 | ¥933.81000 | ¥93,381 |
| 250 | ¥912.81200 | ¥228,203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥824.17560 | ¥2,060,439 |
| Unit Price without JCT: | ¥1,421.00000 |
|---|---|
| Unit Price with JCT: | ¥1,563.10000 |



