
MAX3222EUP/V+T | |
|---|---|
DigiKey Part Number | MAX3222EUP/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3222EUP/V+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EUP/V+T Models |
Category | Data Rate 120Kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS232 | Mounting Type Surface Mount |
Number of Drivers/Receivers 2/2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Duplex Full | Supplier Device Package 20-TSSOP |
Receiver Hysteresis 300 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,953.67920 | ¥4,884,198 |
| Unit Price without JCT: | ¥1,953.67920 |
|---|---|
| Unit Price with JCT: | ¥2,149.04712 |

