
MAX31914AUI+ | |
|---|---|
DigiKey Part Number | MAX31914AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31914AUI+ |
Description | IC TRANSLATOR OCT DGTL 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Translator IC Digital Input Digital Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31914AUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Translator | |
Input Type | Digital | |
Output Type | Digital | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,511.00000 | ¥1,511 |
| 10 | ¥1,172.90000 | ¥11,729 |
| 50 | ¥1,038.00000 | ¥51,900 |
| 100 | ¥996.20000 | ¥99,620 |
| 250 | ¥952.07200 | ¥238,018 |
| 500 | ¥925.48000 | ¥462,740 |
| 1,000 | ¥903.59300 | ¥903,593 |
| Unit Price without JCT: | ¥1,511.00000 |
|---|---|
| Unit Price with JCT: | ¥1,662.10000 |


