
MAX31851SATB+ | |
---|---|
DigiKey Part Number | 505-MAX31851SATB+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31851SATB+ |
Description | IC THRMOCPLE TO DIG CONV 10TDFN |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31851SATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (Multiple) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |