UART IC 1, UART Channel RS232, RS485 128 Byte 25-WLP (2.19x2.19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3108AEWA+T

DigiKey Part Number
MAX3108AEWA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3108AEWA+T
Description
IC UART FIFO I2C/SPI 25WLP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS485 128 Byte 25-WLP (2.19x2.19)
EDA/CAD Models
MAX3108AEWA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
With Auto Flow Control
Yes
Packaging
Tape & Reel (TR)
With IrDA Encoder/Decoder
Yes
Part Status
Obsolete
Mounting Type
Surface Mount
Features
Internal Oscillator
Package / Case
25-WFBGA, WLCSP
Number of Channels
1, UART
Supplier Device Package
25-WLP (2.19x2.19)
FIFO's
128 Byte
Base Product Number
Protocol
RS232, RS485
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable