
MAX3507EGI+ | |
|---|---|
DigiKey Part Number | MAX3507EGI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3507EGI+ |
Description | IC VGAIN AMP 28QFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 28-QFN (5x5) |
EDA/CAD Models | MAX3507EGI+ Models |
Category | Applications CATV |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case 28-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-QFN (5x5) |
Type Variable Gain Amplifier | Base Product Number |

