
MAX26404AFOCY+ | |
|---|---|
DigiKey Part Number | 175-MAX26404AFOCY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX26404AFOCY+ |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 3V |
Mfr | Voltage - Input (Max) 36V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-FC2QFN (3.5x3.75) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | ¥365.97143 | ¥153,708 |
| Unit Price without JCT: | ¥365.97143 |
|---|---|
| Unit Price with JCT: | ¥402.56857 |

