
MAX86181ENO+ | |
|---|---|
DigiKey Part Number | 175-MAX86181ENO+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX86181ENO+ |
Description | IC AFE 20BIT 42-WLP |
Customer Reference | |
Detailed Description | 4 Channel AFE 20 Bit 42-WLP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 1.8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 42-BGA, WLBGA |
Number of Bits 20 | Supplier Device Package 42-WLP |
Number of Channels 4 |











