
MAX25610EVKIT# | |
---|---|
DigiKey Part Number | MAX25610EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25610EVKIT# |
Description | EVAL BOARD FOR MAX25610 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25610 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3V ~ 16V | |
Features | Dimmable | |
Voltage - Input | 5V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MAX25610 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25,878.00000 | ¥25,878 |
Unit Price without JCT: | ¥25,878.00000 |
---|---|
Unit Price with JCT: | ¥28,465.80000 |