
MAX2470EUT+ | |
|---|---|
DigiKey Part Number | 505-MAX2470EUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2470EUT+ |
Description | IC BUFFER 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2470EUT+ Models |
Category | Current - Supply 5.5mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Strip | Voltage - Supply Span (Max) 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Output Type Differential | Supplier Device Package SOT-23-6 |
Current - Input Bias 10 µA | Base Product Number |

