Parametric Equivalent
Parametric Equivalent

MAX223CAI | |
|---|---|
DigiKey Part Number | MAX223CAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX223CAI |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX223CAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX223CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX223CAI+-ND | ¥4,349.00000 | Parametric Equivalent |
| HIN211ECAZ | Renesas Electronics Corporation | 2,953 | HIN211ECAZ-ND | ¥485.00000 | Parametric Equivalent |



