
MAX20444CATG/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20444CATG/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20444CATG/VY+T |
Description | IC LED DVR CONT 130MA 24SWTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 130mA 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20444CATG/VY+T Models |
Category | Current - Output / Channel 130mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 400kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Dimming I2C, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Max) 36V | Supplier Device Package 24-SWTQFN (4x4) |
Voltage - Output 1.25V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥803.60720 | ¥2,009,018 |
| Unit Price without JCT: | ¥803.60720 |
|---|---|
| Unit Price with JCT: | ¥883.96792 |

