
MAX22211ATJ+T | |
|---|---|
DigiKey Part Number | 505-MAX22211ATJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22211ATJ+T |
Description | 36V , 3.8A DUAL BRUSHED/SINGLE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22211ATJ+T Models |
Category | Technology NMOS |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 3.8A |
Part Status Active | Voltage - Supply 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 32-WFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-TQFN (5x5) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥524.64800 | ¥1,311,620 |
| Unit Price without JCT: | ¥524.64800 |
|---|---|
| Unit Price with JCT: | ¥577.11280 |

