
MAX1801EKA+T | |
|---|---|
DigiKey Part Number | MAX1801EKA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1801EKA+T |
Description | IC REG CTRL DGTL CAM 1OUT SOT23 |
Customer Reference | |
Detailed Description | - Controller, Digital Camera Voltage Regulator IC 1 Output SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1801EKA+T Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-8 |
Applications Controller, Digital Camera | Supplier Device Package SOT-23-8 |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |

