

MAX1735EUK30-T | |
---|---|
DigiKey Part Number | MAX1735EUK30-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1735EUK30-T |
Description | IC REG LIN NEG ADJ 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1735EUK30-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -6.5V | |
Voltage - Output (Min/Fixed) | -1.25V (-3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |