
MAX17048XEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX17048XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17048XEVKIT# |
Description | EVAL BOARD FOR MAX17048 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17048 ModelGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Fuel Gauge |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX17048 |
Series | Secondary Attributes On-Board LEDs |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,545.00000 | ¥19,545 |
| Unit Price without JCT: | ¥19,545.00000 |
|---|---|
| Unit Price with JCT: | ¥21,499.50000 |

