
MAX17000AETG+C00 | |
|---|---|
DigiKey Part Number | MAX17000AETG+C00-ND |
Manufacturer | |
Manufacturer Product Number | MAX17000AETG+C00 |
Description | IC PWM CTLR DDR/DDR2/DDR3 24TQFN |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17000AETG+C00 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-TQFN (4x4) |
Applications Memory, DDR2/DDR3 Regulator | Base Product Number |
Current - Supply 2mA |

