
MAX16990ATCD/VY+ | |
---|---|
DigiKey Part Number | MAX16990ATCD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16990ATCD/VY+ |
Description | 36V BOOST 1 MHZ IN UMAX OR TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-TQFN-SW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16990ATCD/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 220kHz ~ 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN-SW (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | ¥312.10204 | ¥152,930 |
Unit Price without JCT: | ¥312.10204 |
---|---|
Unit Price with JCT: | ¥343.31224 |