
MAX16956AUBA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16956AUBA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16956AUBA/V+ |
Description | IC REG BUCK 5V 300MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16956AUBA/V+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-uMAX-EP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,506.00000 | ¥1,506 |
| 10 | ¥1,170.10000 | ¥11,701 |
| 50 | ¥1,035.40000 | ¥51,770 |
| 100 | ¥993.71000 | ¥99,371 |
| 250 | ¥949.67200 | ¥237,418 |
| 500 | ¥923.13400 | ¥461,567 |
| 1,000 | ¥901.29600 | ¥901,296 |
| Unit Price without JCT: | ¥1,506.00000 |
|---|---|
| Unit Price with JCT: | ¥1,656.60000 |

