
MAX16926GTP/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16926GTP/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16926GTP/V+T |
Description | AUTOMOTIVE 4-OUTPUT DISPLAY POWE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16926GTP/V+T Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Current - Supply 4.5mA | Supplier Device Package 20-TQFN (4x4) |
Voltage - Supply 3.5V ~ 40V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥977.13960 | ¥2,442,849 |
| Unit Price without JCT: | ¥977.13960 |
|---|---|
| Unit Price with JCT: | ¥1,074.85356 |

