20-TQFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16170ATP/VY+

DigiKey Part Number
505-MAX16170ATP/VY+-ND
Manufacturer
Manufacturer Product Number
MAX16170ATP/VY+
Description
IC HV PROTECTION CSA TQFN
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 20-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16170ATP/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - OFF
300 ns
Current - Output (Max)
-
Current - Supply
380 µA
Voltage - Supply
3V ~ 65V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN-EP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,960
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥992.00000¥992
10¥654.70000¥6,547
25¥566.60000¥14,165
80¥480.80000¥38,464
230¥422.17826¥97,101
490¥388.92653¥190,574
980¥383.71735¥376,043
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥992.00000
Unit Price with JCT:¥1,091.20000