Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16056ATA31+T

DigiKey Part Number
175-MAX16056ATA31+TTR-ND - Tape & Reel (TR)
175-MAX16056ATA31+TCT-ND - Cut Tape (CT)
175-MAX16056ATA31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16056ATA31+T
Description
IC SUPERVISOR P-P 3.1V 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16056ATA31+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-WDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
8-TDFN (3x3)
Voltage - Threshold
3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,229
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,221.00000¥1,221
10¥942.80000¥9,428
25¥872.88000¥21,822
100¥796.08000¥79,608
250¥772.96400¥193,241
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥700.06160¥1,750,154
Manufacturers Standard Package
Unit Price without JCT:¥1,221.00000
Unit Price with JCT:¥1,343.10000