
MAX16002DTC+T | |
---|---|
DigiKey Part Number | MAX16002DTC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16002DTC+T |
Description | IC SUPERVISOR 4 CHANNEL 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16002DTC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.5V, 3.3V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥828.62120 | ¥2,071,553 |
Unit Price without JCT: | ¥828.62120 |
---|---|
Unit Price with JCT: | ¥911.48332 |