
MAX1540ETJ+T | |
|---|---|
DigiKey Part Number | MAX1540ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1540ETJ+T |
Description | IC REG CTRLR BUCK 32TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1540ETJ+T Models |
Category | Frequency - Switching 170kHz ~ 620kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Power Good, Pulse Skipping, Saturation |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-TQFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 28V |

